LT1014AMJ/883B
vs
LT1014AMJB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.03 µA
|
Common-mode Reject Ratio-Nom |
114 dB
|
117 dB
|
Input Offset Voltage-Max |
350 µV
|
800 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
19.545 mm
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Nom |
0.4 V/us
|
0.4 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.03 µA
|
Common-mode Reject Ratio-Min |
|
97 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.0013 µA
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Screening Level |
|
38535Q/M;38534H;883B
|
Slew Rate-Min |
|
0.2 V/us
|
Supply Current-Max |
|
2.2 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
700
|
Voltage Gain-Min |
|
400000
|
Wideband |
|
NO
|
|
|
|
Compare LT1014AMJ/883B with alternatives
Compare LT1014AMJB with alternatives