LT1014ACJ#TRPBF vs LT1014ACN#TRPBF feature comparison

LT1014ACJ#TRPBF Linear Technology

Buy Now Datasheet

LT1014ACN#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Common-mode Reject Ratio-Nom 116 dB 116 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 270 µV 270 µV
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 2.2 mA 2.2 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Gain-Min 800000 800000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare LT1014ACJ#TRPBF with alternatives

Compare LT1014ACN#TRPBF with alternatives