LT1013IJ8 vs LT1013DMD feature comparison

LT1013IJ8 Linear Technology

Buy Now Datasheet

LT1013DMD Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Number of Functions 2 2
Number of Terminals 8 8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 94 dB
Common-mode Reject Ratio-Nom 114 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 300 µV
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code SOP8,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.4 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 700
Voltage Gain-Min 500000
Wideband NO

Compare LT1013IJ8 with alternatives

Compare LT1013DMD with alternatives