LT1013DP vs MAX412BCSA feature comparison

LT1013DP Texas Instruments

Buy Now Datasheet

MAX412BCSA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.038 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 97 dB
Common-mode Reject Ratio-Nom 114 dB 121 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 300 µV 350 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e0
Length 9.81 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V -6 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.4 V/us 4.5 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 22 V 6 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 700 28000
Voltage Gain-Min 500000
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare LT1013DP with alternatives

Compare MAX412BCSA with alternatives