LT1013DP vs CA3240AE1 feature comparison

LT1013DP Texas Instruments

Buy Now Datasheet

CA3240AE1 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 DIP, DIP14,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.038 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.00004 µA
Common-mode Reject Ratio-Min 97 dB 70 dB
Common-mode Reject Ratio-Nom 114 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 300 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e4 e0
Length 9.81 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.4 V/us 7 V/us
Supply Current-Max 1.1 mA 12 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 700 4500
Voltage Gain-Min 500000 20000
Wideband NO
Width 7.62 mm
Base Number Matches 2 4

Compare LT1013DP with alternatives