LT1013DMJG vs LT1013MJ8/883 feature comparison

LT1013DMJG Texas Instruments

Buy Now Datasheet

LT1013MJ8/883 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA 0.045 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.05 µA
Common-mode Reject Ratio-Min 94 dB
Common-mode Reject Ratio-Nom 114 dB 113 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 550 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 9.58 mm 10.287 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 500000 250000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Screening Level MIL-STD-883
Supply Current-Max 1.4 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare LT1013DMJG with alternatives

Compare LT1013MJ8/883 with alternatives