LT1013DMDREP
vs
LT1013IS8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.045 µA
0.038 µA
Common-mode Reject Ratio-Min
94 dB
Common-mode Reject Ratio-Nom
114 dB
113 dB
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.9 mm
4.9 mm
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.4 V/us
Supply Voltage Limit-Max
22 V
11 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
500000
500000
Width
3.9 mm
3.9 mm
Base Number Matches
1
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP8,.25
Power
NO
Programmable Power
NO
Supply Current-Max
1.2 mA
Wideband
NO
Compare LT1013DMDREP with alternatives
Compare LT1013IS8 with alternatives