LT1013AMFKB vs LT1013AIP feature comparison

LT1013AMFKB Texas Instruments

Buy Now Datasheet

LT1013AIP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP, DIP8,.3
Pin Count 20 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.035 µA
Common-mode Reject Ratio-Min 100 dB 97 dB
Common-mode Reject Ratio-Nom 117 dB 117 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0013 µA
Input Offset Voltage-Max 150 µV 300 µV
JESD-30 Code S-CQCC-N20 R-PDIP-T8
JESD-609 Code e0
Length 8.89 mm 9.81 mm
Low-Bias NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 20 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm 5.08 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 1.1 mA 2.2 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 700 1000
Voltage Gain-Min 800000 800000
Wideband NO
Width 8.89 mm 7.62 mm
Base Number Matches 1 1

Compare LT1013AMFKB with alternatives

Compare LT1013AIP with alternatives