LT1013ACP vs LT1013MJG feature comparison

LT1013ACP Texas Instruments

Buy Now Datasheet

LT1013MJG Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.045 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.03 µA
Common-mode Reject Ratio-Min 98 dB 94 dB
Common-mode Reject Ratio-Nom 117 dB 114 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 240 µV 300 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Length 9.81 mm 9.58 mm
Low-Offset YES NO
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000 700
Voltage Gain-Min 800000 500000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.002 µA
JESD-609 Code e0
Low-Bias NO
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535
Supply Current-Max 1.1 mA
Terminal Finish Tin/Lead (Sn/Pb)
Wideband NO

Compare LT1013ACP with alternatives

Compare LT1013MJG with alternatives