LT1013ACP vs LT1013ACN8#PBF feature comparison

LT1013ACP Texas Instruments

Buy Now Datasheet

LT1013ACN8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.035 µA
Common-mode Reject Ratio-Min 98 dB
Common-mode Reject Ratio-Nom 117 dB 116 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 240 µV 240 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.81 mm
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.937 mm
Slew Rate-Min 0.2 V/us 0.2 V/us
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 800000 800000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code N
JESD-609 Code e3
Moisture Sensitivity Level 1
Supply Current-Max 1.1 mA
Terminal Finish MATTE TIN

Compare LT1013ACP with alternatives

Compare LT1013ACN8#PBF with alternatives