LT1012ML vs PM1012GJ feature comparison

LT1012ML Texas Instruments

Buy Now Datasheet

PM1012GJ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code BCY TO-99
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.0002 µA
Common-mode Reject Ratio-Min 108 dB 110 dB
Common-mode Reject Ratio-Nom 132 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 250 µV 200 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.2 V/us 0.15 V/us
Supply Current-Max 0.8 mA 0.8 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 800 500
Voltage Gain-Min 100000 120000
Base Number Matches 1 3
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V
Package Code TO-99
Terminal Finish TIN LEAD

Compare LT1012ML with alternatives

Compare PM1012GJ with alternatives