LT1012CP vs LT1012IN8#PBF feature comparison

LT1012CP Texas Instruments

Buy Now Datasheet

LT1012IN8#PBF Analog Devices Inc

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC ANALOG DEVICES INC
DIP
DIP, DIP8,.3 0.300 INCH, PLASTIC, DIP-8
8 8
not_compliant compliant
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.0003 µA 0.0008 µA
0.0002 µA
108 dB
132 dB 128 dB
YES
200 µV 250 µV
R-PDIP-T8 R-PDIP-T8
9.81 mm
YES
YES
YES
-15 V -15 V
1 1
8 8
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED 260
Not Qualified Not Qualified
5.08 mm 3.937 mm
0.1 V/us
0.2 V/us 0.2 V/us
0.8 mA
20 V 20 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED 30
100000
7.62 mm 7.62 mm
1 2
No
05-08-1510 (N8)
Analog Devices
e3
1
-20 V
Matte Tin (Sn)

Compare LT1012CP with alternatives

Compare LT1012IN8#PBF with alternatives