LT1012AIN8
vs
LT1012IN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Common-mode Reject Ratio-Nom
128 dB
128 dB
Input Offset Voltage-Max
180 µV
250 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
3.937 mm
Slew Rate-Nom
0.2 V/us
0.2 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1012AIN8 with alternatives
Compare LT1012IN8#PBF with alternatives