LT1007CN8#PBF
vs
LT1007CJG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
N
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.055 µA
0.055 µA
Common-mode Reject Ratio-Nom
120 dB
126 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
110 µV
110 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e3
Low-Offset
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
5.08 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
5.3 mA
10.7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
2000000
2000000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
104 dB
Length
9.6 mm
Micropower
NO
Compare LT1007CN8#PBF with alternatives
Compare LT1007CJG with alternatives