LT1007AMH
vs
LT1007CS8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
TO-99
SOIC
Package Description
TO-99, CAN8,.2
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.035 µA
0.055 µA
Common-mode Reject Ratio-Nom
126 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
60 µV
110 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-99
SOP
Package Equivalence Code
CAN8,.2
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
4.7 mA
5.3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
2000000
3500000
Base Number Matches
2
3
Manufacturer Package Code
S8
Common-mode Reject Ratio-Min
110 dB
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Seated Height-Max
1.752 mm
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare LT1007AMH with alternatives
Compare LT1007CS8 with alternatives