LT1007ACN8 vs LT1007AMJG feature comparison

LT1007ACN8 Analog Devices Inc

Buy Now Datasheet

LT1007AMJG Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.045 µA 0.06 µA
Common-mode Reject Ratio-Nom 126 dB 130 dB
Input Offset Voltage-Max 50 µV 60 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 5.08 mm
Slew Rate-Nom 2.5 V/us 15 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Unity Gain BW-Nom 8000 60000
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Min 117 dB
Frequency Compensation YES
Length 9.58 mm
Low-Offset YES
Package Equivalence Code DIP8,.3
Slew Rate-Min 1.7 V/us
Supply Current-Max 10 mA
Voltage Gain-Min 5000000

Compare LT1007ACN8 with alternatives

Compare LT1007AMJG with alternatives