LT1003CK vs IP1R18K-05-BSS2 feature comparison

LT1003CK Linear Technology

Buy Now Datasheet

IP1R18K-05-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMELAB LTD
Part Package Code TO-204AA TO-204AA
Package Description , TO-204/-3 TO-3,
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 7.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.015%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4%
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT1003CK with alternatives

Compare IP1R18K-05-BSS2 with alternatives