LT1001XH
vs
SE530FE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
PHILIPS SEMICONDUCTORS
Package Description
, CAN8,.2
DIP, DIP8,.3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
YES
YES
JESD-30 Code
O-MBCY-W8
R-XDIP-T8
JESD-609 Code
e0
e0
Low-Offset
YES
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
200 °C
125 °C
Package Body Material
METAL
CERAMIC
Package Equivalence Code
CAN8,.2
DIP8,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
4
Operating Temperature-Min
-55 °C
Package Code
DIP
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Compare LT1001XH with alternatives