LT1001CS8 vs LT1001CDR feature comparison

LT1001CS8 Analog Devices Inc

Buy Now Datasheet

LT1001CDR Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description SOP, SO-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0055 µA 0.0055 µA
Common-mode Reject Ratio-Nom 123 dB 126 dB
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Micropower NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800 800
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.004 µA
Common-mode Reject Ratio-Min 106 dB
Frequency Compensation YES
Low-Offset YES
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Min 0.1 V/us
Supply Current-Max 3 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 250000

Compare LT1001CS8 with alternatives

Compare LT1001CDR with alternatives