LT1001CN8 vs MXL1001CN8 feature comparison

LT1001CN8 Linear Technology

Buy Now Datasheet

MXL1001CN8 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0055 µA 0.0055 µA
Bias Current-Max (IIB) @25C 0.004 µA 0.004 µA
Common-mode Reject Ratio-Nom 123 dB 123 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.572 mm
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800 800
Voltage Gain-Min 250000 250000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Length 9.375 mm

Compare LT1001CN8 with alternatives

Compare MXL1001CN8 with alternatives