LT055224AE vs LF055224AE feature comparison

LT055224AE Kanthal

Buy Now Datasheet

LF055224AE Kanthal

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LT LF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare LT055224AE with alternatives

Compare LF055224AE with alternatives