LT055224A vs LX055224A feature comparison

LT055224A Kanthal

Buy Now Datasheet

LX055224A Kanthal

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 14.5 mm 13 mm
Dielectric Material CARBON/ELECTROLYTIC CARBON/ELECTROLYTIC
Length 21 mm 9 mm
Manufacturer Series LT LX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series LT LX055
Surface Mount NO NO
Terminal Pitch 5.1 mm 5.1 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare LT055224A with alternatives

Compare LX055224A with alternatives