LT055224A
vs
LF055224A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
KANTHAL GLOBAR
KANTHAL GLOBAR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
220000 µF
220000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
14.5 mm
21.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
CARBON/ELECTROLYTIC
Length
21 mm
15.5 mm
Manufacturer Series
LT
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
LT
Surface Mount
NO
NO
Terminal Pitch
5.1 mm
7.6 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Terminal Finish
Tin (Sn) - Copper (Cu)
Compare LT055224A with alternatives
Compare LF055224A with alternatives