LT033D474MAT9X vs C0603X5R250-474MPR feature comparison

LT033D474MAT9X Kyocera AVX Components

Buy Now Datasheet

C0603X5R250-474MPR VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.95 mm 1.02 mm
JESD-609 Code e2 e4
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LT
Size Code 0603 0603
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Nickel (Sn/Ni) PALLADIUM SILVER
Width 0.81 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare LT033D474MAT9X with alternatives

Compare C0603X5R250-474MPR with alternatives