LT-1551110250 vs LT-1550120012 feature comparison

LT-1551110250 Carling Technologies

Buy Now Datasheet

LT-1550120012 Carling Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color CLEAR
Actuator Length 0.625 inch
Actuator Material POLYCARBONATE
Actuator Type PADDLE TYPE PADDLE TYPE
Additional Feature 3-COLOR LIGHTING SEQUENCE
Body Breadth 19.05 mm 19.05 mm
Body Color BLACK
Body Height 21.97 mm 21.97 mm
Body Length or Diameter 34.92 mm 34.92 mm
Bushing Diameter 0.469 inch
Bushing Length 0.379 inch
Bushing Type 15/32-32
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 15 A 15 A
Contact (DC) Max Rating R Load 15A@28VDC 15A@28VDC
Contact Function ON-(ON)
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination RED LAMP AMBER LAMP
Insulation Resistance 100000000 Ω
Insulator Material PHENOLIC
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Sealing DUST PROOF; MOISTURE PROOF DUST PROOF; MOISTURE PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.422 inch
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare LT-1551110250 with alternatives

Compare LT-1550120012 with alternatives