LT-1012MT/883B vs LM212H feature comparison

LT-1012MT/883B Raytheon Semiconductor

Buy Now Datasheet

LM212H Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.007 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 108 dB
Common-mode Reject Ratio-Nom 126 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 7500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Micropower YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.3 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 800
Voltage Gain-Min 200000
Base Number Matches 1 5
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Neg Supply Voltage Limit-Max -18 V

Compare LT-1012MT/883B with alternatives

Compare LM212H with alternatives