LSR470/6ZM100PB
vs
TAJV477M006B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
, 2924
, 2924
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
13" Reel Available
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
3.45 mm
3.45 mm
JESD-609 Code
e0
e4
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
LSR(6.3V,M TOL)LE
Size Code
2924
2924
Terminal Finish
Tin/Lead (Sn90Pb10)
Gold (Au)
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Leakage Current
0.028 mA
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare LSR470/6ZM100PB with alternatives
Compare TAJV477M006B with alternatives