LSR470/6HM30LF vs TBJE477M006JFSC0H45 feature comparison

LSR470/6HM30LF Nemco Electronics Corporation

Buy Now Datasheet

TBJE477M006JFSC0H45 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 30 mΩ 200 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Manufacturer Series LSR(LOWESR)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series LSR(LOW ESR)
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare LSR470/6HM30LF with alternatives

Compare TBJE477M006JFSC0H45 with alternatives