LSR47/25HM125PB vs TBJE476M025JLSC0845 feature comparison

LSR47/25HM125PB Nemco Electronics Corporation

Buy Now Datasheet

TBJE476M025JLSC0845 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities 13" Reel Available
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 4.1 mm 4.1 mm
JESD-609 Code e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LSR(25V,M TOL)LE
Size Code 2917 2917
Terminal Finish Tin/Lead (Sn90Pb10)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
ESR 150 mΩ
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare LSR47/25HM125PB with alternatives

Compare TBJE476M025JLSC0845 with alternatives