LSR150/16HM40 vs TBME157M016CEDT0700 feature comparison

LSR150/16HM40 Nemco Electronics Corporation

Buy Now Datasheet

TBME157M016CEDT0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 40 mΩ 30 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365
Surface Mount YES
Terminal Shape J BEND

Compare LSR150/16HM40 with alternatives

Compare TBME157M016CEDT0700 with alternatives