LSQPB160808T1R0M vs BRC1608T1R0M feature comparison

LSQPB160808T1R0M TAIYO YUDEN

Buy Now Datasheet

BRC1608T1R0M TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP 0603
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 9 Weeks
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.18 Ω 0.234 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.8 mm 0.8 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED, 7 INCH
Rated Current-Max 0.52 A 0.52 A
Self Resonance Frequency 140 MHz 140 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE DCR MEASURED AT 30% TOLERANCE
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 20% 20%
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN