LSP2KK1M82001/AA
vs
10136645-0312LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.323 inch
|
0.291 inch
|
Body Depth |
0.93 inch
|
0.937 inch
|
Body Length |
1.031 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Plating Thickness |
FLASH inch
|
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
12
|
3
|
Base Number Matches |
1
|
2
|
Pin Count |
|
3
|
Body/Shell Style |
|
PLUG
|
Contact Arrangement |
|
S0P3
|
Contact Resistance |
|
10 mΩ
|
Insertion Force-Max |
|
14.6784 N
|
Mounting Style |
|
STRAIGHT
|
Withdrawl Force-Min |
|
1.0008 N
|
|
|
|
Compare LSP2KK1M82001/AA with alternatives
Compare 10136645-0312LF with alternatives