LSN-2.5/10-D5BH-C
vs
LSN-2.5/10-D5BH-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA POWER SOLUTIONS INC
Package Description
SIP-11/9
,
Reach Compliance Code
compliant
compliant
Additional Feature
SEATED HGT-CALCULATED
SEATED HGT-CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-T9
R-XSMA-T9
Length
50.8 mm
50.8 mm
Load Regulation-Max
0.25%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Output Voltage-Max
2.75 V
2.75 V
Output Voltage-Min
2.25 V
2.25 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.14 mm
9.14 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
25 W
25 W
Trim/Adjustable Output
YES
YES
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
11
ECCN Code
EAR99
Compare LSN-2.5/10-D5BH-C with alternatives
Compare LSN-2.5/10-D5BH-C with alternatives