LSHM-150-03.0-F-DV-A-S-TR
vs
SR51N0-26C3-180
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
2 Weeks, 5 Days
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.196 inch
0.08 inch
Body Depth
0.175 inch
0.285 inch
Body Length
1.179 inch
2.575 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
HERMAPHRODITIC
MALE
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
8 mΩ
Contact Style
BELLOWED TYPE
RND PIN-SKT
Dielectric Withstanding Voltage
470VAC V
900VAC V
Durability
100 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.02 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.7084 mm
Plating Thickness
FLASH inch
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
SOLDER LUG
Total Number of Contacts
100
51
Base Number Matches
1
1
Additional Feature
SOLID COPPER WIRE
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Insertion Force-Max
.834 N
Terminal Length
18 inch
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Compare LSHM-150-03.0-F-DV-A-S-TR with alternatives
Compare SR51N0-26C3-180 with alternatives