LSG820M2W--A2225S
vs
LGW2W820MERZHA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
NICHICON CORP
Reach Compliance Code
compliant
compliant
Capacitance
82 µF
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
2427 mΩ
Leakage Current
0.58 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
450 mA
960 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
8.5 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.40
Packing Method
Bulk
Compare LSG820M2W--A2225S with alternatives
Compare LGW2W820MERZHA with alternatives