LSG471M2W--A3540 vs B43508B5477M060 feature comparison

LSG471M2W--A3540 Lelon Electronics Corp

Buy Now Datasheet

B43508B5477M060 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 423 mΩ 260 mΩ
Leakage Current 1.38 mA 1.606649 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1710 mA 1850 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Rohs Code Yes
Additional Feature STANDARD: IEC60384-4
Manufacturer Series B43508
Package Shape CYLINDRICAL PACKAGE
Series B43508

Compare LSG471M2W--A3540 with alternatives

Compare B43508B5477M060 with alternatives