LSG181M2W--A3025S vs MAL209437181E3 feature comparison

LSG181M2W--A3025S Surge Components Inc

Buy Now Datasheet

MAL209437181E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1106 mΩ 750 mΩ
Leakage Current 0.85 mA 1.5 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 800 mA 1030 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Package Description ROHS COMPLIANT
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Terminal Finish MATTE TIN

Compare LSG181M2W--A3025S with alternatives

Compare MAL209437181E3 with alternatives