LSFB19-243-220K0
vs
LSFB19-243-220K0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Center or Cutoff Frequency (fo/fc) |
243.95 MHz
|
243.95 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1.43 mm
|
1.43 mm
|
Insertion Loss-Max |
5 dB
|
5 dB
|
Length |
3.8 mm
|
3.8 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Width |
3.8 mm
|
3.8 mm
|
Base Number Matches |
1
|
1
|
Attenuation Frequency (+/- delta f)-Max |
|
1200 kHz
|
Attenuation Frequency (+/- delta f)-Min |
|
600 kHz
|
Attenuation@Freq-Max |
|
40 dB
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
6
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|