LSF11G vs 1N4933GC1 feature comparison

LSF11G Surge Components Inc

Buy Now Datasheet

1N4933GC1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-MELF-N2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MELF-N2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
JEDEC-95 Code DO-204AL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LSF11G with alternatives

Compare 1N4933GC1 with alternatives