LSDPAD50
vs
DPAD100-TO-72
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
TO-72
TO-72
Package Description
O-MBCY-W4
O-MBCY-W4
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-72
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
Number of Elements
2
2
Number of Terminals
4
4
Operating Temperature-Max
135 °C
135 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.05 A
0.05 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LSDPAD50 with alternatives
Compare DPAD100-TO-72 with alternatives