LSA1010B121MEH5C
vs
MSC1212B121MEH5C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.00012 µF
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.127 mm
0.127 mm
Length
0.254 mm
0.305 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
0101
0101
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
20% ppm/°C
20% ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.254 mm
0.305 mm
Base Number Matches
1
1
Compare LSA1010B121MEH5C with alternatives
Compare MSC1212B121MEH5C with alternatives