LS964-01TG vs HLS964-01TG feature comparison

LS964-01TG Advanced Interconnections Corp

Buy Now Datasheet

HLS964-01TG Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 1 inch 1 inch
Body Depth 0.165 inch 0.165 inch
Body Length 3.2 inch 3.2 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BRASS BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP64 DIP64
Housing Material POLYETHYLENE POLYESTER POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 64 64
Operating Temperature-Max 140 °C 260 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.9 mm 0.9 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LS964-01TG with alternatives

Compare HLS964-01TG with alternatives