LS914BL0G
vs
LS4148-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
SECOS CORP
Package Description
R-LELF-R2
O-LELF-R2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
GLASS
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Part Package Code
MELF
Pin Count
2
Compare LS914BL0G with alternatives
Compare LS4148-C with alternatives