LS87C51FA-2 vs LP83C51FB feature comparison

LS87C51FA-2 Intel Corporation

Buy Now Datasheet

LP83C51FB Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP DIP
Package Description QFP-44 PLASTIC, DIP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 R-PDIP-T40
Length 10 mm 52.26 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 2 2
Number of I/O Lines 32 32
Number of Serial I/Os 1 1
Number of Terminals 44 40
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code QFP44,.5SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256 256
ROM (words) 8192 16384
ROM Programmability OTPROM MROM
Seated Height-Max 2.35 mm 5.08 mm
Speed 12 MHz 12 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare LS87C51FA-2 with alternatives

Compare LP83C51FB with alternatives