LS83C51FB-24 vs TD87C51FB-24 feature comparison

LS83C51FB-24 Intel Corporation

Buy Now Datasheet

TD87C51FB-24 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP DIP
Package Description QFP-44 CERDIP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 R-GDIP-T40
Length 10 mm 52.325 mm
Number of I/O Lines 32 32
Number of Terminals 44 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP DIP
Package Equivalence Code QFP44,.5SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 16384 16384
ROM Programmability MROM UVPROM
Seated Height-Max 2.35 mm 5.72 mm
Speed 24 MHz 24 MHz
Supply Current-Max 56 mA 56 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare LS83C51FB-24 with alternatives

Compare TD87C51FB-24 with alternatives