LS83C51FB-20 vs S87C51FB-20 feature comparison

LS83C51FB-20 Intel Corporation

Buy Now Datasheet

S87C51FB-20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description QFP-44 QFP-44
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 2 2
Number of I/O Lines 32 32
Number of Serial I/Os 1 1
Number of Terminals 44 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 256 256
ROM (words) 16384 16384
ROM Programmability MROM OTPROM
Seated Height-Max 2.35 mm 2.35 mm
Speed 20 MHz 20 MHz
Supply Current-Max 47 mA 47 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Rohs Code No
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code QFP44,.5SQ,32
RAM (bytes) 256
Terminal Finish TIN LEAD

Compare LS83C51FB-20 with alternatives

Compare S87C51FB-20 with alternatives