LS624-01GT vs HLS624-01GT feature comparison

LS624-01GT Advanced Interconnections Corp

Buy Now Datasheet

HLS624-01GT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.7 inch 0.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.2 inch 1.2 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP64 DIP24
Housing Material POLYETHYLENE POLYESTER POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 140 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LS624-01GT with alternatives

Compare HLS624-01GT with alternatives