LS562M2A-3545(A)
vs
380LX562M100A452AD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
XICON PASSIVE COMPONENTS
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
5600 µF
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
45 mm
45 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
5750 mA
6600 mA
Series
LS
Terminal Pitch
10 mm
10 mm
Base Number Matches
1
1
ESR
40 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare LS562M2A-3545(A) with alternatives
Compare 380LX562M100A452AD with alternatives