LS5460-JME7506 vs LS5360-JME7781 feature comparison

LS5460-JME7506 Siemens

Buy Now Datasheet

LS5360-JME7781 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER RED SUPER RED
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 18 mcd 18 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method TR TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1

Compare LS5460-JME7506 with alternatives

Compare LS5360-JME7781 with alternatives