LS4699
vs
SZMMSZ5242BT3G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ONSEMI
Part Package Code
MELF
SOD-123 2 LEAD
Package Description
HERMETIC SEALED, GLASS, QUADROMELF-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
0.00005 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
20 mA
Base Number Matches
1
1
Manufacturer Package Code
425-04
Factory Lead Time
7 Weeks
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
30 Ω
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Compare LS4699 with alternatives
Compare SZMMSZ5242BT3G with alternatives